Image for 5536642-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536642-4

DigiKey Part Number
5536642-4-ND
Manufacturer
Manufacturer Product Number
5536642-4
Description
CONN HEADER FUTUREBUS 10POS PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Connector Header, Male Blades Through Hole Natural Futurebus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Futurebus
Number of Positions
10
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
10 Power
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 152€5.53481€6,376.10
Manufacturers Standard Package
Unit Price without VAT:€5.53481
Unit Price with VAT:€6.94619