Image for 552770-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552770-3

DigiKey Part Number
552770-3-ND
Manufacturer
Manufacturer Product Number
552770-3
Description
CONN TERM PIN 18-24AWG CRIMP
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-24 AWG Crimp Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
18-24 AWG
Length - Overall
0.390" (9.91mm)
Length - Barrel
0.125" (3.18mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.