5504928-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5504928-1

5504928-1

DigiKey Part Number
A122146-ND
Manufacturer
Manufacturer Product Number
5504928-1
Description
CONN FIBER SC PLUG DUPLX 125UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Duplex 125µm Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
125µm
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Beige
Boot Color
Beige
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Ferrule Material
Ceramic
Body Material
Polyethersulfone (PES), Glass Filled
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.