
536565-2 | |
---|---|
DigiKey Part Number | 536565-2-ND |
Manufacturer | |
Manufacturer Product Number | 536565-2 |
Description | CONN SHROUD HARD METRIC 48P NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Position Shroud for Male Pins Connector Natural Through Hole Hard Metric |
Datasheet | Datasheet |
EDA/CAD Models | 536565-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric | |
Number of Positions | 48 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €1.81472 | €3,629.44 |
Unit Price without VAT: | €1.81472 |
---|---|
Unit Price with VAT: | €2.27747 |