

528018-1 | |
---|---|
DigiKey Part Number | 528018-1-ND |
Manufacturer | |
Manufacturer Product Number | 528018-1 |
Description | IR-1891-230V-SHUTTLE-RETN |
Customer Reference | |
Detailed Description | Shuttle Return Machine, Bench Top 230V 932°F (500°C) 1600W Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shuttle Return Machine, Bench Top | |
Accessory Type | - | |
Temperature Range | 932°F (500°C) | |
Voltage | 230V | |
Power - Rated | 1600W | |
Includes | Shuttle Return Machine | |
For Use With/Related Products | Heat Shrink Tubing up to 0.78" Dia, 2" Length | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Gray | |
Weight | - | |
Base Product Number |