
52454-1 | |
|---|---|
DigiKey Part Number | A136216TR-ND - Tape & Reel (TR) A136216CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52454-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52454-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.991" (25.17mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.426" (10.82mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.57300 | €5.73 |
| 25 | €0.53680 | €13.42 |
| 50 | €0.51100 | €25.55 |
| 100 | €0.48660 | €48.66 |
| 250 | €0.45616 | €114.04 |
| 500 | €0.43436 | €217.18 |
| 1 000 | €0.41361 | €413.61 |
| 2 500 | €0.38772 | €969.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.35075 | €1,753.75 |
| 10 000 | €0.33402 | €3,340.20 |
| 15 000 | €0.32461 | €4,869.15 |
| 25 000 | €0.31313 | €7,828.25 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |

