
52430-3 | |
|---|---|
DigiKey Part Number | A136214TR-ND - Tape & Reel (TR) A136214CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52430-3 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52430-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.131" (28.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.242" (6.15mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.75200 | €7.52 |
| 25 | €0.70520 | €17.63 |
| 50 | €0.67140 | €33.57 |
| 100 | €0.63940 | €63.94 |
| 250 | €0.59932 | €149.83 |
| 500 | €0.57070 | €285.35 |
| 1 000 | €0.54345 | €543.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.48396 | €1,209.90 |
| 5 000 | €0.46087 | €2,304.35 |
| 7 500 | €0.44788 | €3,359.10 |
| 12 500 | €0.43204 | €5,400.50 |
| 17 500 | €0.42192 | €7,383.60 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |

