
520947-1 | |
|---|---|
DigiKey Part Number | 520947-1-ND |
Manufacturer | |
Manufacturer Product Number | 520947-1 |
Description | CONN 0.250 0.375 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector 0.250" (6.35mm), 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 520947-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Terminal Type | Quick Connect, Disconnect | |
Gender | - | |
Terminal Size | 0.250" (6.35mm), 0.375" (9.53mm) | |
Number of Positions | 4 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) and 0.375" (9.53mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Material | Thermoplastic | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.92353 | €1,847.06 |
| Unit Price without VAT: | €0.92353 |
|---|---|
| Unit Price with VAT: | €1.15903 |

