(5)205729
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5205729-3

DigiKey Part Number
5205729-3-ND
Manufacturer
Manufacturer Product Number
5205729-3
Description
CONN BACKSHELL 9P 45/180DEG BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
5205729-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polypropylene (PP)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
400€3.89203€1,556.81
Manufacturers Standard Package
Unit Price without VAT:€3.89203
Unit Price with VAT:€4.88450