
| 5120846-1 | |
|---|---|
| DigiKey Part Number | 5120846-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5120846-1 | 
| Description | ZP HS3 DB 06R REC 030P RT PD | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | Connector | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | - | |
| Connector Type | - | |
| Connector Style | - | |
| Number of Positions | - | |
| Number of Positions Loaded | - | |
| Pitch | - | |
| Number of Rows | - | |
| Number of Columns | - | |
| Mounting Type | - | |
| Termination | - | |
| Contact Layout, Typical | - | |
| Features | - | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Color | - | |
| Current Rating (Amps) | - | |
| Material Flammability Rating | - | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 720 | €16.93350 | €12,192.12 | 
| Unit Price without VAT: | €16.93350 | 
|---|---|
| Unit Price with VAT: | €21.25154 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland