30 Connector Header, Male Pins and Blades Through Hole Dual Beam, Left Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120678-2

DigiKey Part Number
5120678-2-ND
Manufacturer
Manufacturer Product Number
5120678-2
Description
CONN HEADER DUAL BEAM 30POS PCB
Customer Reference
Detailed Description
30 Connector Header, Male Pins and Blades Through Hole Dual Beam, Left Side
Datasheet
 Datasheet
EDA/CAD Models
5120678-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
Dual Beam, Left Side
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
6
Number of Columns
5
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1.15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.