
84487-2 | |
|---|---|
DigiKey Part Number | 84487-2-ND |
Manufacturer | |
Manufacturer Product Number | 84487-2 |
Description | CONN SCA-2 PLUG 40P EDGE MT SLDR |
Customer Reference | |
Detailed Description | 40 Position Plug Connector SCA-2 Board Edge, Straddle Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 84487-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | SCA-2 | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

