Image for 5-569331-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-569331-4

DigiKey Part Number
5-569331-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-569331-4
Description
CONN PCMCIA CARD EDGE MNT
Customer Reference
Detailed Description
15 Position Card Connector PCMCIA Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
PCMCIA
Number of Positions
15
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Board Edge, Straddle Mount
Features
Keyed, Shielded
Height Above Board
-
Mounting Feature
-
Contact Finish
Gold
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.