5-530843-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3 007
Unit Price: €2.18000
Datasheet

Direct


EDAC Inc.
In Stock: 0
Unit Price: €3.25000
Datasheet
20 Position Female Connector Multibus I Gold 0.100" (2.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-530843-0

DigiKey Part Number
A29121-ND
Manufacturer
Manufacturer Product Number
5-530843-0
Description
CONN CARDEDGE FMALE 20POS 0.100
Customer Reference
Detailed Description
20 Position Female Connector Multibus I Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Multibus I
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
20
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes