Edge Terminal Non-Gendered 10-12 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-530520-1

DigiKey Part Number
5-530520-1-ND
Manufacturer
Manufacturer Product Number
5-530520-1
Description
TERM EDGE 10-12AWG CRIMP TIN
Customer Reference
Detailed Description
Edge Terminal Non-Gendered 10-12 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Tin
Part Status
Obsolete
Contact Finish Thickness
15.0µin (0.38µm)
Pin or Socket
Non-Gendered
Base Product Number
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4 757 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4 757In Stock
Ships from WEC