5-520316-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 295
Unit Price: €0.69000
Datasheet
4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

5-520316-4

DigiKey Part Number
5-520316-4-ND
Manufacturer
Manufacturer Product Number
5-520316-4
Description
CONN FFC VERT 4POS 2.54MM PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5-520316-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
4
Pitch
0.100" (2.54mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.13mm ~ 0.38mm
Height Above Board
0.273" (6.93mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyester Thermoplastic, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6 840€0.69229€4,735.26
Manufacturers Standard Package
Unit Price without VAT:€0.69229
Unit Price with VAT:€0.86882