
5-5177986-5 | |
|---|---|
DigiKey Part Number | A125105TR-ND - Tape & Reel (TR) A125105CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-5177986-5 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5177986-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.18000 | €9.18 |
| 10 | €7.48000 | €74.80 |
| 100 | €6.09840 | €609.84 |
| 500 | €5.41692 | €2,708.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | €5.41692 | €7,042.00 |
| Unit Price without VAT: | €9.18000 |
|---|---|
| Unit Price with VAT: | €11.52090 |









