



5-2371899-4 | |
---|---|
DigiKey Part Number | 17-5-2371899-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-2371899-4 |
Description | PCIE G5 CON,SMT,S-CUT,164P,30",1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-2371899-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Plastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €14.13000 | €14.13 |
10 | €12.00800 | €120.08 |
40 | €10.88875 | €435.55 |
80 | €10.36913 | €829.53 |
120 | €10.07675 | €1,209.21 |
280 | €9.49257 | €2,657.92 |
520 | €9.18533 | €4,776.37 |
Unit Price without VAT: | €14.13000 |
---|---|
Unit Price with VAT: | €17.73315 |