
5-2286732-2 | |
|---|---|
DigiKey Part Number | 17-5-2286732-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2286732-2 |
Description | 4POS,MIXED,REC HSG,MCON,ASSY,SLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €2.47875 | €297.45 |
| Unit Price without VAT: | €2.47875 |
|---|---|
| Unit Price with VAT: | €3.11083 |

