
| 5-146069-1 | |
|---|---|
| DigiKey Part Number | 5-146069-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5-146069-1 | 
| Description | CONN HEADER VERT 10POS 1.27MM | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 10 position 0.050" (1.27mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 5-146069-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | 0.125" (3.18mm) | |
| Contact Length - Post | 0.100" (2.54mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.390" (9.91mm) | |
| Contact Shape | Circular | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Thermoplastic | |
| Features | Keying Slot | |
| Operating Temperature | -65°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | - | |
| Voltage Rating | 30VAC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
| Applications | Automotive, General Purpose, Medical, Telecommunications | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 944 | €1.46006 | €2,838.36 | 
| Unit Price without VAT: | €1.46006 | 
|---|---|
| Unit Price with VAT: | €1.83238 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland