
5-1123722-3 | |
|---|---|
DigiKey Part Number | 17-5-1123722-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-1123722-3 |
Description | 3.96 EP PLUG HSG 3P(BLACK) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1123722-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.11440 | €2.86 |
| 50 | €0.10860 | €5.43 |
| 100 | €0.10340 | €10.34 |
| 250 | €0.09696 | €24.24 |
| 500 | €0.09230 | €46.15 |
| 1 000 | €0.08789 | €87.89 |
| 2 500 | €0.08238 | €205.95 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

