
42639-1 | |
---|---|
DigiKey Part Number | A136141TR-ND - Tape & Reel (TR) A136141CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42639-1 |
Description | CONN RING D-SHAPE 12-14AWG #10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42639-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.425" (10.80mm) | |
Length - Overall | 0.950" (24.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" ~ 0.210" (4.32mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.60000 | €0.60 |
10 | €0.50900 | €5.09 |
25 | €0.47680 | €11.92 |
50 | €0.45420 | €22.71 |
100 | €0.43240 | €43.24 |
250 | €0.40532 | €101.33 |
500 | €0.38598 | €192.99 |
1 000 | €0.36753 | €367.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.33196 | €995.88 |
6 000 | €0.31612 | €1,896.72 |
9 000 | €0.30721 | €2,764.89 |
15 000 | €0.29634 | €4,445.10 |
21 000 | €0.28940 | €6,077.40 |
30 000 | €0.28222 | €8,466.60 |
Unit Price without VAT: | €0.60000 |
---|---|
Unit Price with VAT: | €0.75300 |