
41411 | |
|---|---|
DigiKey Part Number | A27887TR-ND - Tape & Reel (TR) A27887CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41411 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.775" (19.69mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.08160 | €2.04 |
| 50 | €0.07680 | €3.84 |
| 100 | €0.07390 | €7.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.08124 | €649.92 |
| 16 000 | €0.07736 | €1,237.76 |
| 24 000 | €0.07518 | €1,804.32 |
| 40 000 | €0.07252 | €2,900.80 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |





