Image for 413657-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

413657-8

DigiKey Part Number
413657-8-ND
Manufacturer
Manufacturer Product Number
413657-8
Description
CONN PIN CONTACT BNC CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Coax Gold Crimp BNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Group
-
Center Conductor Diameter
0.035" (0.89mm)
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Pin
Type
BNC
Mounting Type
Free Hanging (In-Line)
Impedance
75 Ohms
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.