
40552 | |
|---|---|
DigiKey Part Number | A100590TR-ND - Tape & Reel (TR) A100590CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40552 |
Description | CONN SPLICE 3300-9000 CMA CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 3300-9000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 40552 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 3300-9000 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08400 | €0.84 |
| 25 | €0.07920 | €1.98 |
| 50 | €0.07540 | €3.77 |
| 100 | €0.07170 | €7.17 |
| 250 | €0.06720 | €16.80 |
| 500 | €0.06400 | €32.00 |
| 1 000 | €0.06095 | €60.95 |
| 2 500 | €0.05713 | €142.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.04186 | €1,255.80 |
| 60 000 | €0.03986 | €2,391.60 |
| 90 000 | €0.03947 | €3,552.30 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |



