
4-640600-3 | |
|---|---|
DigiKey Part Number | 4-640600-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-640600-3 |
Description | CONN RCPT 13POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640600-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 20 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 13 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Yellow |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.73509 | €2,572.82 |
| Unit Price without VAT: | €0.73509 |
|---|---|
| Unit Price with VAT: | €0.92254 |

