
4-2378762-4 | |
|---|---|
DigiKey Part Number | 17-4-2378762-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-2378762-4 |
Description | PCIE5,SMT,1.9TABX3,164P,15',10 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 4-2378762-4 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 15.0µin (0.38µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 11; 71 | Color Black |
Number of Positions 164 | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Plastic |
Pitch 0.039" (1.00mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | €9.74460 | €54,569.76 |
| Unit Price without VAT: | €9.74460 |
|---|---|
| Unit Price with VAT: | €12.22947 |

