


3-2396001-4 | |
|---|---|
DigiKey Part Number | 17-3-2396001-4TR-ND - Tape & Reel (TR) 17-3-2396001-4CT-ND - Cut Tape (CT) 17-3-2396001-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2396001-4 |
Description | 0.4MM BTB CONN H0.8 REC ASSEMBLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-2396001-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.26386 | €1,319.30 |
| 10 000 | €0.25127 | €2,512.70 |
| 15 000 | €0.24419 | €3,662.85 |
| 25 000 | €0.23555 | €5,888.75 |
| 35 000 | €0.23003 | €8,051.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.40100 | €4.01 |
| 25 | €0.37600 | €9.40 |
| 50 | €0.35820 | €17.91 |
| 100 | €0.34100 | €34.10 |
| 250 | €0.31960 | €79.90 |
| 500 | €0.30434 | €152.17 |
| 1 000 | €0.28980 | €289.80 |
| 2 500 | €0.27165 | €679.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.30300 | €3.03 |
| 25 | €0.30160 | €7.54 |
| 50 | €0.29520 | €14.76 |
| 100 | €0.25230 | €25.23 |
| 250 | €0.22712 | €56.78 |
| 500 | €0.21452 | €107.26 |
| 1 000 | €0.18801 | €188.01 |
| 2 500 | €0.18675 | €466.88 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |



