


4-2349820-3 | |
|---|---|
DigiKey Part Number | 17-4-2349820-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2349820-3 |
Description | PCIEG4,SMT,V,98P,15U,ML,HT,OEW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 4-2349820-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 38 | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.04000 | €7.04 |
| 10 | €5.98200 | €59.82 |
| 25 | €5.60640 | €140.16 |
| 60 | €5.27033 | €316.22 |
| 120 | €5.01883 | €602.26 |
| 300 | €4.70470 | €1,411.41 |
| 540 | €4.51376 | €2,437.43 |
| 1 020 | €4.31590 | €4,402.22 |
| Unit Price without VAT: | €7.04000 |
|---|---|
| Unit Price with VAT: | €8.83520 |

