
4-170031-2 | |
|---|---|
DigiKey Part Number | A136129TR-ND - Tape & Reel (TR) A136129CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-170031-2 |
Description | CONN QC RCPT 14-20AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4-170031-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13600 | €1.36 |
| 25 | €0.12760 | €3.19 |
| 50 | €0.12140 | €6.07 |
| 100 | €0.11560 | €11.56 |
| 250 | €0.10832 | €27.08 |
| 500 | €0.10312 | €51.56 |
| 1 000 | €0.09819 | €98.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.09170 | €366.80 |
| 8 000 | €0.08732 | €698.56 |
| 12 000 | €0.08486 | €1,018.32 |
| 20 000 | €0.08186 | €1,637.20 |
| 28 000 | €0.07994 | €2,238.32 |
| 40 000 | €0.07795 | €3,118.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |














