
350969-1 | |
|---|---|
DigiKey Part Number | 350969-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350969-1 |
Description | CONN PIN 18-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350969-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 000 | €0.15764 | €4,098.64 |
| Unit Price without VAT: | €0.15764 |
|---|---|
| Unit Price with VAT: | €0.19784 |


