
345485-1 | |
---|---|
DigiKey Part Number | 345485-1-ND |
Manufacturer | |
Manufacturer Product Number | 345485-1 |
Description | BODY CLIP HOUSING DUAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Clip For EconoSeal Series |
Datasheet | Datasheet |
EDA/CAD Models | 345485-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clip | |
Number of Positions | - | |
For Use With/Related Products | EconoSeal Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.51000 | €0.51 |
10 | €0.43400 | €4.34 |
25 | €0.40720 | €10.18 |
50 | €0.38760 | €19.38 |
100 | €0.36910 | €36.91 |
250 | €0.34592 | €86.48 |
500 | €0.32942 | €164.71 |
1 500 | €0.30482 | €457.23 |
3 000 | €0.29027 | €870.81 |
Unit Price without VAT: | €0.51000 |
---|---|
Unit Price with VAT: | €0.64005 |