335104-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €32.76648

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 352
Unit Price: €86.09000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 4 616
Unit Price: €245.96000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 7 891
Unit Price: €285.93000
Datasheet
2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335104-E

DigiKey Part Number
17-335104-E-ND
Manufacturer
Manufacturer Product Number
335104-E
Description
SRCBUG A 2,54 2 2 CSI 112 * K-AD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6 000€0.61790€3,707.40
Manufacturers Standard Package
Unit Price without VAT:€0.61790
Unit Price with VAT:€0.77546