Ring Terminal Connector M6 Stud Hook 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

327905

DigiKey Part Number
17-327905-ND
Manufacturer
Manufacturer Product Number
327905
Description
BUDGET HOOK 12-10 1/4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Hook 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.004" (25.50mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Box
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Hook
Contact Material
Copper
Stud/Tab Size
M6 Stud
Contact Finish
Tin
Thickness
0.039" (0.99mm)
Insulation Diameter
0.134" (3.40mm)
Width - Outer Edges
0.531" (13.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5 000€0.39554€1,977.70
Unit Price without VAT:€0.39554
Unit Price with VAT:€0.49640