
326850 | |
|---|---|
DigiKey Part Number | 326850-ND |
Manufacturer | |
Manufacturer Product Number | 326850 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.446" (11.33mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.182" (4.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.12429 | €2,485.80 |
| Unit Price without VAT: | €0.12429 |
|---|---|
| Unit Price with VAT: | €0.15598 |






