
316832-1 | |
|---|---|
DigiKey Part Number | 17-316832-1TR-ND - Tape & Reel (TR) 17-316832-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 316832-1 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316832-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18500 | €1.85 |
| 25 | €0.17320 | €4.33 |
| 50 | €0.16500 | €8.25 |
| 100 | €0.15710 | €15.71 |
| 250 | €0.14732 | €36.83 |
| 500 | €0.14026 | €70.13 |
| 1 000 | €0.13357 | €133.57 |
| 2 500 | €0.12520 | €313.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.12005 | €720.30 |
| 12 000 | €0.11432 | €1,371.84 |
| 18 000 | €0.11109 | €1,999.62 |
| 30 000 | €0.10716 | €3,214.80 |
| 42 000 | €0.10465 | €4,395.30 |
| 60 000 | €0.10205 | €6,123.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

