
316401-1 | |
|---|---|
DigiKey Part Number | 316401-1-ND |
Manufacturer | |
Manufacturer Product Number | 316401-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 316401-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | €0.20359 | €9,161.55 |
| Unit Price without VAT: | €0.20359 |
|---|---|
| Unit Price with VAT: | €0.25551 |

