
3-794636-6 | |
---|---|
DigiKey Part Number | A33237TR-ND - Tape & Reel (TR) A33237CT-ND - Cut Tape (CT) A33237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-794636-6 |
Description | CONN HEADER SMD 6POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-794636-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.364" (9.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.06000 | €2.06 |
10 | €1.74900 | €17.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | €1.35709 | €237.49 |
350 | €1.29229 | €452.30 |
525 | €1.25583 | €659.31 |
875 | €1.21138 | €1,059.96 |
1 225 | €1.18296 | €1,449.13 |
1 750 | €1.15358 | €2,018.77 |
4 375 | €1.08143 | €4,731.26 |
Unit Price without VAT: | €2.06000 |
---|---|
Unit Price with VAT: | €2.58530 |