3-582340-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €1.80484
Datasheet
White PC Test Point Jack Brass , Gold Plating Through Hole, Right Angle Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-582340-9

DigiKey Part Number
3-582340-9-ND
Manufacturer
Manufacturer Product Number
3-582340-9
Description
PC TEST POINT JACK WHITE
Customer Reference
Detailed Description
White PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
3-582340-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PC Test Point Jack
Mounting Type
Through Hole, Right Angle
Color
White
Hole Diameter
-
Size / Dimension
-
Height
-
Plating
Gold
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material - Body
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes