
3-5178238-0 | |
|---|---|
DigiKey Part Number | 3-5178238-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-5178238-0 |
Description | CONN RCPT 80POS R/A SOLDER |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-5178238-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Flange Feature Housing/Shell (M2.6) |
Part Status Obsolete | Features Board Lock, Latch Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 80 | Base Product Number |










