
3-5147490-5 | |
|---|---|
DigiKey Part Number | A116914-ND |
Manufacturer | |
Manufacturer Product Number | 3-5147490-5 |
Description | CONN EDGE DUAL FMALE 70POS 0.100 |
Customer Reference | |
Detailed Description | 70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 3-5147490-5 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Box | Termination Press-Fit |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 70 | Color Black |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |

