3 Position Rectangular Plug Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-284970-3

DigiKey Part Number
3-284970-3-ND
Manufacturer
Manufacturer Product Number
3-284970-3
Description
DUOPLUG STD, 2 POS, FEMALE CON
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
3-284970-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
3
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.