3 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm)
3-2408818-3
3-2408818-3

3-2408818-3

DigiKey Part Number
17-3-2408818-3-ND
Manufacturer
Manufacturer Product Number
3-2408818-3
Description
REC HSG 3P WHT HCI 6.2 PITCH WIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
3-2408818-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.244" (6.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 983
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.29100€2.91
25€0.27240€6.81
50€0.25920€12.96
200€0.23500€47.00
400€0.22378€89.51
600€0.21745€130.47
1 000€0.20975€209.75
2 600€0.19606€509.76
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.42670