Parametric Equivalent

3-2336231-6 | |
|---|---|
DigiKey Part Number | 17-3-2336231-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-2336231-6 |
Description | POWER VERSA-LOCK TL CAP, 2X3 KEY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2336231-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.285" (7.25mm) | |
Mounting Type | Panel Mount, Twist and Lock | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €0.72187 | €108.28 |
| Unit Price without VAT: | €0.72187 |
|---|---|
| Unit Price with VAT: | €0.90595 |


