


3-2040404-2 | |
|---|---|
DigiKey Part Number | 17-3-2040404-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2040404-2 |
Description | DYNAMIC 1500T TAB HSG 36PX P/M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2040404-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 3 | |
Row Spacing | 0.260" (6.60mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.53000 | €8.53 |
| 10 | €7.24900 | €72.49 |
| 48 | €6.48896 | €311.47 |
| 96 | €6.17927 | €593.21 |
| 144 | €6.00507 | €864.73 |
| 288 | €5.71861 | €1,646.96 |
| 528 | €5.47941 | €2,893.13 |
| 1 008 | €5.23534 | €5,277.22 |
| Unit Price without VAT: | €8.53000 |
|---|---|
| Unit Price with VAT: | €10.70515 |

