
3-174638-4 | |
|---|---|
DigiKey Part Number | 3-174638-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-174638-4 |
Description | CONN RCPT 4POS 0.049 TIN SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 3-174638-4 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.118" (3.00mm) |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.42403 | €8,480.60 |
| Unit Price without VAT: | €0.42403 |
|---|---|
| Unit Price with VAT: | €0.53216 |


