
293313-5 | |
|---|---|
DigiKey Part Number | 2266-293313-5-ND |
Manufacturer | |
Manufacturer Product Number | 293313-5 |
Description | CONN SSL OUTLET HDR 2POS 3.7MM |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Outlet, Male Pin Board to Cable/Wire 0.146" (3.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 293313-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Outlet, Male Pin | |
Number of Positions | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch | 0.146" (3.70mm) | |
Fastening Type | - | |
Features | Board Guide, Keying LV-2 | |
Housing Color | Yellow | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 42V | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |











