
293054-1 | |
|---|---|
DigiKey Part Number | 293054-1-ND |
Manufacturer | |
Manufacturer Product Number | 293054-1 |
Description | TYCO NECTOR* HERMAPHRODITE HALF |
Customer Reference | |
Detailed Description | Connector Shell, Hermaphroditic For Nector Plug Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Shell, Hermaphroditic | |
For Use With/Related Products | Nector Plug Housing | |
Specifications | 3 Positions | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Base Product Number |

