
292499-8 | |
|---|---|
DigiKey Part Number | A116876-ND |
Manufacturer | |
Manufacturer Product Number | 292499-8 |
Description | CONN RCPT HSG MULTI-BEAM 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Housing for Female Blade Sockets Connector Panel Mount Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 292499-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 6 (Power) | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin and Lock | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | €3.89263 | €9,342.31 |
| Unit Price without VAT: | €3.89263 |
|---|---|
| Unit Price with VAT: | €4.88525 |

