
284865-9 | |
|---|---|
DigiKey Part Number | A119705-ND |
Manufacturer | |
Manufacturer Product Number | 284865-9 |
Description | CONN RCPT 9POS IDC 22-24AWG TIN |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 284865-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 9 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.64800 | €6.48 |
| 25 | €0.60800 | €15.20 |
| 50 | €0.57900 | €28.95 |
| 196 | €0.52566 | €103.03 |
| 392 | €0.50056 | €196.22 |
| 588 | €0.48645 | €286.03 |
| 1 176 | €0.46322 | €544.75 |
| 2 548 | €0.43863 | €1,117.63 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

